Part Details for RNR55C3740DSM76 by Vishay Angstrohm
Overview of RNR55C3740DSM76 by Vishay Angstrohm
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR55C3740DSM76
RNR55C3740DSM76 CAD Models
RNR55C3740DSM76 Part Data Attributes
|
RNR55C3740DSM76
Vishay Angstrohm
Buy Now
Datasheet
|
Compare Parts:
RNR55C3740DSM76
Vishay Angstrohm
RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 374 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 374 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNR55C3740DSM76
This table gives cross-reference parts and alternative options found for RNR55C3740DSM76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55C3740DSM76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55C3740DSBSL | Fixed Resistor, Metal Film, 0.1W, 374ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C3740DSM76 vs RNR55C3740DSBSL |
RNN55C3740DS | Fixed Resistor, Metal Film, 0.125W, 374ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | Vishay Intertechnologies | RNR55C3740DSM76 vs RNN55C3740DS |
RNR55C3740DSRSL | Fixed Resistor, Metal Film, 0.1W, 374ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C3740DSM76 vs RNR55C3740DSRSL |
RNR55C3740DSRSL | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 374 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C3740DSM76 vs RNR55C3740DSRSL |
RNR55C3740DPRJ7 | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 374 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C3740DSM76 vs RNR55C3740DPRJ7 |
RNR55C3740DSBSL65 | Fixed Resistor, Metal Film, 0.1W, 374ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C3740DSM76 vs RNR55C3740DSBSL65 |
RNN55C3740DMM7665 | Fixed Resistor, Metal Film, 0.1W, 374ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C3740DSM76 vs RNN55C3740DMM7665 |
RNR55C3740DSRSL65 | Fixed Resistor, Metal Film, 0.1W, 374ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C3740DSM76 vs RNR55C3740DSRSL65 |
RNR55C3740DRM76 | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 374 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C3740DSM76 vs RNR55C3740DRM76 |
HDN55H374R00DMR | Fixed Resistor, Metal Film, 0.125W, 374ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, | Vishay Intertechnologies | RNR55C3740DSM76 vs HDN55H374R00DMR |