Part Details for RNR55C2800FM by Vishay Angstrohm
Overview of RNR55C2800FM by Vishay Angstrohm
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for RNR55C2800FM
RNR55C2800FM CAD Models
RNR55C2800FM Part Data Attributes
|
RNR55C2800FM
Vishay Angstrohm
Buy Now
Datasheet
|
Compare Parts:
RNR55C2800FM
Vishay Angstrohm
RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 280 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Hermetically Sealed | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55C2800FM
This table gives cross-reference parts and alternative options found for RNR55C2800FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55C2800FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55C2800FRBSL65 | Fixed Resistor, Metal Film, 0.1W, 280ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C2800FM vs RNR55C2800FRBSL65 |
RNR55C2800FPM76 | Fixed Resistor, Metal Film, 0.1W, 280ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C2800FM vs RNR55C2800FPM76 |
RNR55C2800FRM7665 | RES,AXIAL,METAL FILM,280 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Angstrohm | RNR55C2800FM vs RNR55C2800FRM7665 |
RNR55C2800FSRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 280 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C2800FM vs RNR55C2800FSRSL |
RNR55C2800FPBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 280 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C2800FM vs RNR55C2800FPBSL |
RNR55C2800FPRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 280 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C2800FM vs RNR55C2800FPRSL |
RNR55C2800FRM76 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 280 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C2800FM vs RNR55C2800FRM76 |
RNR55C2800FRRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 280 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C2800FM vs RNR55C2800FRRSL |
RNR55C2800FPBSL | Fixed Resistor, Metal Film, 0.1W, 280ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C2800FM vs RNR55C2800FPBSL |
RNR55C2800FPRSL | Fixed Resistor, Metal Film, 0.1W, 280ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C2800FM vs RNR55C2800FPRSL |