Part Details for RNR55C2403BRRSL65 by Vishay Intertechnologies
Results Overview of RNR55C2403BRRSL65 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNR55C2403BRRSL65 Information
RNR55C2403BRRSL65 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNR55C2403BRRSL65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55C2403BRRSL65
|
Avnet Americas | HDN-55-65 240K .1% T-2 RNR55C2403BR RSL - Custom Tape W/Leader (Alt: RNR55C2403BRRSL65) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$35.0000 / $37.3800 | Buy Now |
Part Details for RNR55C2403BRRSL65
RNR55C2403BRRSL65 CAD Models
RNR55C2403BRRSL65 Part Data Attributes
|
RNR55C2403BRRSL65
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55C2403BRRSL65
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 240000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMATICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55C2403BRRSL65
This table gives cross-reference parts and alternative options found for RNR55C2403BRRSL65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55C2403BRRSL65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNR55C2403BRM7665 | Vishay Angstrohm | Check for Price | RES,AXIAL,METAL FILM,240K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | RNR55C2403BRRSL65 vs RNR55C2403BRM7665 |
RNR55C2403BRM76 | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 240000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C2403BRRSL65 vs RNR55C2403BRM76 |
RNR55C2403BRBSL | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 240000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C2403BRRSL65 vs RNR55C2403BRBSL |
RNR55C2403BSBSL | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 240000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C2403BRRSL65 vs RNR55C2403BSBSL |
RNR55C2403BRRSL | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 50 ppm, 240000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C2403BRRSL65 vs RNR55C2403BRRSL |
RNR55C2403BRBSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 240000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C2403BRRSL65 vs RNR55C2403BRBSL65 |
RNR55C2403BSBSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 240000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C2403BRRSL65 vs RNR55C2403BSBSL65 |
RNR55C2403BSM7665 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 240000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C2403BRRSL65 vs RNR55C2403BSM7665 |
RNR55C2403BRM7665 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 240000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C2403BRRSL65 vs RNR55C2403BRM7665 |
RNR55C2403BMM76 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 240000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C2403BRRSL65 vs RNR55C2403BMM76 |