Part Details for RNR55C2402DSRSL by Vishay Intertechnologies
Results Overview of RNR55C2402DSRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNR55C2402DSRSL Information
RNR55C2402DSRSL by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNR55C2402DSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55C2402DSRSL
|
Avnet Americas | HDN-55 24K .5% T-2 RNR55C2402DS RSL - Custom Tape W/Leader (Alt: RNR55C2402DSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$24.0499 / $25.6667 | Buy Now |
Part Details for RNR55C2402DSRSL
RNR55C2402DSRSL CAD Models
RNR55C2402DSRSL Part Data Attributes
|
RNR55C2402DSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55C2402DSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 24000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RNR55C2402DSRSL
This table gives cross-reference parts and alternative options found for RNR55C2402DSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55C2402DSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNR55C2402DRRSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 24000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C2402DSRSL vs RNR55C2402DRRSL65 |
RNR55C2402DMRSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 24000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C2402DSRSL vs RNR55C2402DMRSL65 |
RNR55C2402DRM76 | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 24000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C2402DSRSL vs RNR55C2402DRM76 |
RNR55C2402DRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 24000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C2402DSRSL vs RNR55C2402DRBSL |
RNR55C2402DMBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 24000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C2402DSRSL vs RNR55C2402DMBSL |
RNR55C2402DPBSL65 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 24000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C2402DSRSL vs RNR55C2402DPBSL65 |
RNN55C2402DSRJ7 | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 24000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C2402DSRSL vs RNN55C2402DSRJ7 |
RNR55C2402DPRSL | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 24000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C2402DSRSL vs RNR55C2402DPRSL |
RNR55C2402DMM76 | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 24000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C2402DSRSL vs RNR55C2402DMM76 |
RNR55C2402DRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 24000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C2402DSRSL vs RNR55C2402DRRSL |