Part Details for RNR55C2102FS by Tepro-Vamistor
Overview of RNR55C2102FS by Tepro-Vamistor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55C2102FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Film, 21K Ohm, 200V, 1±%, 50ppm | 52 |
|
$6.0680 / $9.8400 | Buy Now |