There are no models available for this part yet.
Overview of RNR55C1690FS by Vishay Angstrohm
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RNR55C1690FS by Vishay Angstrohm
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Resistor, Metal Film, 169 Ohm, 200V, 1±%, 50ppm | 36 |
|
$3.5600 / $5.3400 | Buy Now | ||
Quest Components | Resistor, Metal Film, 169 Ohm, 200V, 1±%, 50ppm | 24 |
|
$3.3750 / $6.7500 | Buy Now |