Part Details for RNR55C1212FPBSL by Vishay Angstrohm
Overview of RNR55C1212FPBSL by Vishay Angstrohm
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR55C1212FPBSL
RNR55C1212FPBSL CAD Models
RNR55C1212FPBSL Part Data Attributes
|
RNR55C1212FPBSL
Vishay Angstrohm
Buy Now
Datasheet
|
Compare Parts:
RNR55C1212FPBSL
Vishay Angstrohm
RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 12100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55C1212FPBSL
This table gives cross-reference parts and alternative options found for RNR55C1212FPBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55C1212FPBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNN55C1212FSM76 | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 12100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C1212FPBSL vs RNN55C1212FSM76 |
RNR55C1212FSBSL | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 12100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C1212FPBSL vs RNR55C1212FSBSL |
RNR55C1212FPRSL | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 12100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C1212FPBSL vs RNR55C1212FPRSL |
RNR55C1212FPM7665 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 12100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C1212FPBSL vs RNR55C1212FPM7665 |
RNR55C1212FPM76 | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 12100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C1212FPBSL vs RNR55C1212FPM76 |
RNR55C1212FRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 12100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C1212FPBSL vs RNR55C1212FRRSL |
RNR55C1212FRM7665 | Vishay Angstrohm | Check for Price | RES,AXIAL,METAL FILM,12.1K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNR55C1212FPBSL vs RNR55C1212FRM7665 |
RNR55C1212FMBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 12100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C1212FPBSL vs RNR55C1212FMBSL |
RNN55C1212FSM76 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 12100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR55C1212FPBSL vs RNN55C1212FSM76 |
RNR55C1212FMRSL | Vishay Angstrohm | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 12100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR55C1212FPBSL vs RNR55C1212FMRSL |