There are no models available for this part yet.
Overview of RNR55C1021FRRSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNR55C1021FRRSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93R6351
|
Newark | Hdn-55 1.02K 1% T-2 Rnr55C1021Fr Rsl |Vishay RNR55C1021FRRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$18.1300 / $20.2600 | Buy Now | |
DISTI #
RNR55C1021FRRSL
|
Avnet Americas | HDN-55 1.02K 1% T-2 RNR55C1021FR RSL - Custom Tape W/Leader (Alt: RNR55C1021FRRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$20.9500 / $23.6316 | Buy Now |
CAD Models for RNR55C1021FRRSL by Vishay Intertechnologies
Part Data Attributes for RNR55C1021FRRSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
HERMETICALLY SEALED, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.635 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Diameter
|
2.77 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
1020 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNR55C1021FRRSL
This table gives cross-reference parts and alternative options found for RNR55C1021FRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55C1021FRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55C1021FRM7665 | RES,AXIAL,METAL FILM,1.02K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Angstrohm | RNR55C1021FRRSL vs RNR55C1021FRM7665 |
RNR55C1021FSRSL | Fixed Resistor, Metal Film, 0.1W, 1020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C1021FRRSL vs RNR55C1021FSRSL |
RNR55C1021FRBSL65 | Fixed Resistor, Metal Film, 0.1W, 1020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C1021FRRSL vs RNR55C1021FRBSL65 |
RNR55C1021FRM76 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 1020 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C1021FRRSL vs RNR55C1021FRM76 |
RNR55C1021FPRSL | Fixed Resistor, Metal Film, 0.1W, 1020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C1021FRRSL vs RNR55C1021FPRSL |
RNR55C1021FPRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 1020 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C1021FRRSL vs RNR55C1021FPRSL |
RNR55C1021FPM76 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 1020 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C1021FRRSL vs RNR55C1021FPM76 |
RNR55C1021FPBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 1020 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR55C1021FRRSL vs RNR55C1021FPBSL |
RNR55C1021FPBSL | Fixed Resistor, Metal Film, 0.1W, 1020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C1021FRRSL vs RNR55C1021FPBSL |
RNR55C1021FRM7665 | Fixed Resistor, Metal Film, 0.1W, 1020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55C1021FRRSL vs RNR55C1021FRM7665 |