Part Details for RNR55C1002BS by Vishay Angstrohm
Overview of RNR55C1002BS by Vishay Angstrohm
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55C1002BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Film, 10K Ohm, 200V, .1±%, 50ppm | 6 |
|
$24.7692 | Buy Now |
|
Quest Components | Resistor, Metal Film, 10K Ohm, 200V, .1±%, 50ppm | 9 |
|
$45.6000 / $48.0000 | Buy Now |