Part Details for RNR50K1101FRB14 by Vishay Intertechnologies
Overview of RNR50K1101FRB14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR50K1101FRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR50K1101FRB14
|
Avnet Americas | ERC-50 1.1K 1% T-1 RNR50K1101FR B14 - Bulk (Alt: RNR50K1101FRB14) Min Qty: 1000 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0345 / $2.4393 | Buy Now |
DISTI #
RNR50K1101FRB14
|
TTI | Metal Film Resistors - Through Hole 1.1K OHM 1% T-1 ERC-50 Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.8800 | Buy Now |
Part Details for RNR50K1101FRB14
RNR50K1101FRB14 CAD Models
RNR50K1101FRB14 Part Data Attributes
|
RNR50K1101FRB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR50K1101FRB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50K1101FRB14
This table gives cross-reference parts and alternative options found for RNR50K1101FRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50K1101FRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNR50K1101FSRE631 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR50K1101FRB14 vs RNR50K1101FSRE631 |
RNC50K1101FRB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR50K1101FRB14 vs RNC50K1101FRB14 |
RNC50K1101FRBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 1100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR50K1101FRB14 vs RNC50K1101FRBSL |
RNC50K1101FRBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR50K1101FRB14 vs RNC50K1101FRBSL |
RNR50K1101FRB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 1100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR50K1101FRB14 vs RNR50K1101FRB14 |
RNR50K1101FSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 1100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR50K1101FRB14 vs RNR50K1101FSB14 |
RNC50K1101FRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 1100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR50K1101FRB14 vs RNC50K1101FRRSL |
RNC50K1101FRB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 1100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR50K1101FRB14 vs RNC50K1101FRB14 |
RNC50K1101FSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 100 ppm, 1100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR50K1101FRB14 vs RNC50K1101FSBSL |