Part Details for RNR50J3093BRB14 by Vishay Intertechnologies
Overview of RNR50J3093BRB14 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR50J3093BRB14
RNR50J3093BRB14 CAD Models
RNR50J3093BRB14 Part Data Attributes
|
RNR50J3093BRB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR50J3093BRB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 309000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 309000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50J3093BRB14
This table gives cross-reference parts and alternative options found for RNR50J3093BRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50J3093BRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J3093BSRE6 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 309000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50J3093BRB14 vs RNC50J3093BSRE6 |
RNR50J3093BSRE6 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 309000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50J3093BRB14 vs RNR50J3093BSRE6 |
RNC50J3093BSBSL | Fixed Resistor, Metal Film, 0.05W, 309000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J3093BRB14 vs RNC50J3093BSBSL |
RNC50J3093BSRSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 309000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50J3093BRB14 vs RNC50J3093BSRSL |
RNC50J3093BSBSL | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 309000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50J3093BRB14 vs RNC50J3093BSBSL |
RNC50J3093BSRSL | Fixed Resistor, Metal Film, 0.05W, 309000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J3093BRB14 vs RNC50J3093BSRSL |
RNC50J3093BSB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 25 ppm, 309000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50J3093BRB14 vs RNC50J3093BSB14 |
RNC50J3093BSRE6 | Fixed Resistor, Metal Film, 0.05W, 309000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J3093BRB14 vs RNC50J3093BSRE6 |