There are no models available for this part yet.
Overview of RNR50J2370FSRSL by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNR50J2370FSRSL by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30P8089
|
Newark | Erc-50 237 1% T-9 Rnr50J2370Fs Rsl |Vishay RNR50J2370FSRSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2400 / $4.9700 | Buy Now | |
DISTI #
RNR50J2370FSRSL
|
Avnet Americas | ERC-50 237 1% T-9 RNR50J2370FS RSL - Tape and Reel (Alt: RNR50J2370FSRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$5.1952 | Buy Now |
CAD Models for RNR50J2370FSRSL by Vishay Intertechnologies
Part Data Attributes for RNR50J2370FSRSL by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.41 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
1.78 mm
|
Package Length
|
3.81 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
237 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNR50J2370FSRSL
This table gives cross-reference parts and alternative options found for RNR50J2370FSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50J2370FSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50J2370FSRE7 | Fixed Resistor, Metal Film, 0.05W, 237ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J2370FSRSL vs RNC50J2370FSRE7 |
RNC50J2370FSRE6 | Fixed Resistor, Metal Film, 0.05W, 237ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J2370FSRSL vs RNC50J2370FSRE6 |
RNC50J2370FSBSL | Fixed Resistor, Metal Film, 0.05W, 237ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J2370FSRSL vs RNC50J2370FSBSL |
ERC50237R00FEEB500 | Fixed Resistor, Metal Film, 0.1W, 237ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR50J2370FSRSL vs ERC50237R00FEEB500 |
RNC50J2370FSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNR50J2370FSRSL vs RNC50J2370FSRE5 |
RNR50J2370FSB14 | Fixed Resistor, Metal Film, 0.05W, 237ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J2370FSRSL vs RNR50J2370FSB14 |
RNC50J2370FSRSL | Fixed Resistor, Metal Film, 0.05W, 237ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J2370FSRSL vs RNC50J2370FSRSL |
RNR50J2370FSBSL | Fixed Resistor, Metal Film, 0.05W, 237ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J2370FSRSL vs RNR50J2370FSBSL |
RNC50J2370FSB14 | Fixed Resistor, Metal Film, 0.05W, 237ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J2370FSRSL vs RNC50J2370FSB14 |
RNC50J2370FRB14 | Fixed Resistor, Metal Film, 0.05W, 237ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J2370FSRSL vs RNC50J2370FRB14 |