Part Details for RNR50J1581FRB14 by Vishay Dale
Overview of RNR50J1581FRB14 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR50J1581FRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR50J1581FRB14-ND
|
DigiKey | RES 1.58K OHM 1/10W 1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8819 | Buy Now |
Part Details for RNR50J1581FRB14
RNR50J1581FRB14 CAD Models
RNR50J1581FRB14 Part Data Attributes
|
RNR50J1581FRB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR50J1581FRB14
Vishay Dale
RES,AXIAL,METAL FILM,1.58K OHMS,200WV,1% +/-TOL,-25,25PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1580 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50J1581FRB14
This table gives cross-reference parts and alternative options found for RNR50J1581FRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50J1581FRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR50J1581FSB14 | Fixed Resistor, Metal Film, 0.05W, 1580ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J1581FRB14 vs RNR50J1581FSB14 |
RNC50J1581FSRE7 | Fixed Resistor, Metal Film, 0.05W, 1580ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J1581FRB14 vs RNC50J1581FSRE7 |
RNR50J1581FSBSL | Fixed Resistor, Metal Film, 0.05W, 1580ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J1581FRB14 vs RNR50J1581FSBSL |
RNC50J1581FSB14 | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 1580 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50J1581FRB14 vs RNC50J1581FSB14 |
RNC50J1581FSRSL | Fixed Resistor, Metal Film, 0.05W, 1580ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J1581FRB14 vs RNC50J1581FSRSL |
RNR50J1581FRRSL | Fixed Resistor, Metal Film, 0.05W, 1580ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J1581FRB14 vs RNR50J1581FRRSL |
RNC50J1581FRBSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 25 ppm, 1580 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50J1581FRB14 vs RNC50J1581FRBSL |
ERC501K5800FEEK500 | Fixed Resistor, Metal Film, 0.05W, 1580ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J1581FRB14 vs ERC501K5800FEEK500 |
RNC50J1581FSBSL | Fixed Resistor, Metal Film, 0.05W, 1580ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J1581FRB14 vs RNC50J1581FSBSL |
RNC50J1581FSB14 | Fixed Resistor, Metal Film, 0.05W, 1580ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50J1581FRB14 vs RNC50J1581FSB14 |