Part Details for RNR50H7500FRBSL by Vishay Dale
Overview of RNR50H7500FRBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR50H7500FRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR50H7500FRBSL-ND
|
DigiKey | RES 750 OHM 1/10W 1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8973 | Buy Now |
Part Details for RNR50H7500FRBSL
RNR50H7500FRBSL CAD Models
RNR50H7500FRBSL Part Data Attributes
|
RNR50H7500FRBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR50H7500FRBSL
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50H7500FRBSL
This table gives cross-reference parts and alternative options found for RNR50H7500FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50H7500FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H7500FSRSL | Fixed Resistor, Metal Film, 0.05W, 750ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H7500FRBSL vs RNC50H7500FSRSL |
RNC50H7500FSR36 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H7500FRBSL vs RNC50H7500FSR36 |
RNC50H7500FSRE631 | Fixed Resistor, Metal Film, 0.05W, 750ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H7500FRBSL vs RNC50H7500FSRE631 |
RNC50H7500FSB1431 | RES,AXIAL,METAL FILM,750 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR50H7500FRBSL vs RNC50H7500FSB1431 |
RNC50H7500FSRE7 | Fixed Resistor, Metal Film, 0.05W, 750ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H7500FRBSL vs RNC50H7500FSRE7 |
RNC50H7500FSR3631 | RES,AXIAL,METAL FILM,750 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR50H7500FRBSL vs RNC50H7500FSR3631 |
RNC50H7500FSRSL31 | RES,AXIAL,METAL FILM,750 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR50H7500FRBSL vs RNC50H7500FSRSL31 |
RNC50H7500FSBSL | Fixed Resistor, Metal Film, 0.05W, 750ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H7500FRBSL vs RNC50H7500FSBSL |
RNR50H7500FRBSL | Fixed Resistor, Metal Film, 0.05W, 750ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H7500FRBSL vs RNR50H7500FRBSL |
RNC50H7500FSRSL | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H7500FRBSL vs RNC50H7500FSRSL |