Part Details for RNR50H3572FSRE631 by Vishay Dale
Overview of RNR50H3572FSRE631 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR50H3572FSRE631
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNR50H3572FSRE631TR-ND
|
DigiKey | RES 35.7K OHM 1% 1/10W AXIAL Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6678 | Buy Now |
Part Details for RNR50H3572FSRE631
RNR50H3572FSRE631 CAD Models
RNR50H3572FSRE631 Part Data Attributes
|
RNR50H3572FSRE631
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR50H3572FSRE631
Vishay Dale
RES,AXIAL,METAL FILM,35.7K OHMS,200WV,1% +/-TOL,-50,50PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 35700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50H3572FSRE631
This table gives cross-reference parts and alternative options found for RNR50H3572FSRE631. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50H3572FSRE631, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC50H3572FSR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 35700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR50H3572FSRE631 vs RNC50H3572FSR36 |
RNC50H3572FSB1431 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,35.7K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNR50H3572FSRE631 vs RNC50H3572FSB1431 |
RNC50H3572FSRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 35700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR50H3572FSRE631 vs RNC50H3572FSRE6 |
RNC50H3572FSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 35700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR50H3572FSRE631 vs RNC50H3572FSBSL |
RNC50H3572FSB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 35700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNR50H3572FSRE631 vs RNC50H3572FSB14 |
RNC50H3572FRRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 35700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR50H3572FSRE631 vs RNC50H3572FRRSL |
RNC50H3572FRR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 35700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR50H3572FSRE631 vs RNC50H3572FRR36 |
RNR50H3572FSRSL31 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,35.7K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNR50H3572FSRE631 vs RNR50H3572FSRSL31 |
RNC50H3572FRRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNR50H3572FSRE631 vs RNC50H3572FRRE5 |
RNC50H3572FSBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.05W, 35700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNR50H3572FSRE631 vs RNC50H3572FSBSL |