Part Details for RNR50H3092BRRSL by Vishay Dale
Overview of RNR50H3092BRRSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR50H3092BRRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR50H3092BRRSL-ND
|
DigiKey | RES 30.9K OHM 1/10W .1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.3954 | Buy Now |
Part Details for RNR50H3092BRRSL
RNR50H3092BRRSL CAD Models
RNR50H3092BRRSL Part Data Attributes
|
RNR50H3092BRRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR50H3092BRRSL
Vishay Dale
RES,AXIAL,METAL FILM,30.9K OHMS,200WV,.1% +/-TOL,-50,50PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 30900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50H3092BRRSL
This table gives cross-reference parts and alternative options found for RNR50H3092BRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50H3092BRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR50H3092BRB14 | RES,AXIAL,METAL FILM,30.9K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR50H3092BRRSL vs RNR50H3092BRB14 |
RNC50H3092BRB14 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 30900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H3092BRRSL vs RNC50H3092BRB14 |
RNC50H3092BRRE6 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 30900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H3092BRRSL vs RNC50H3092BRRE6 |
RNR50H3092BSRSL | RES,AXIAL,METAL FILM,30.9K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR50H3092BRRSL vs RNR50H3092BSRSL |
RNR50H3092BSR36 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 30900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H3092BRRSL vs RNR50H3092BSR36 |
RNC50H3092BRR3631 | Fixed Resistor, Metal Film, 0.05W, 30900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H3092BRRSL vs RNC50H3092BRR3631 |
RNC50H3092BRRE6 | Fixed Resistor, Metal Film, 0.05W, 30900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H3092BRRSL vs RNC50H3092BRRE6 |
RNR50H3092BR | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 30900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H3092BRRSL vs RNR50H3092BR |
RNC50H3092BSRE7 | Fixed Resistor, Metal Film, 0.05W, 30900ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H3092BRRSL vs RNC50H3092BSRE7 |
RNR50H3092BSB14 | RES,AXIAL,METAL FILM,30.9K OHMS,200WV,.1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR50H3092BRRSL vs RNR50H3092BSB14 |