Datasheets
RNR50H2492FRB14 by:

Fixed Resistor, Metal Film, 0.05W, 24900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RNR50H2492FRB14 by Vishay Intertechnologies

Overview of RNR50H2492FRB14 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNR50H2492FRB14

Part # Distributor Description Stock Price Buy
DISTI # RNR50H2492FRB14
Avnet Americas ERC-50 24.9K 1% T-2 RNR50H2492FR B14 - Bulk (Alt: RNR50H2492FRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk 0
  • 100 $3.6312
$3.6312 Buy Now
DISTI # 32725325
Verical Res Metal Film 24.9K Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.01% Epoxy AXL Bulk RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1618 Americas - 300
  • 11 $0.5651
$0.5651 Buy Now
DISTI # C1S803605987015
Chip1Stop Through Hole Resistor RoHS: Not Compliant 300
  • 1 $0.9340
$0.9340 Buy Now

Part Details for RNR50H2492FRB14

RNR50H2492FRB14 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNR50H2492FRB14 Part Data Attributes

RNR50H2492FRB14 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RNR50H2492FRB14 Vishay Intertechnologies Fixed Resistor, Metal Film, 0.05W, 24900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
Factory Lead Time 50 Weeks
Additional Feature PRECISION
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.41 mm
Lead Length 31.75 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Diameter 1.78 mm
Package Length 3.81 mm
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.05 W
Rated Temperature 125 °C
Reference Standard MIL-PRF-55182
Resistance 24900 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RNR50H2492FRB14

This table gives cross-reference parts and alternative options found for RNR50H2492FRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50H2492FRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNC50H2492FPB14 Fixed Resistor, Metal Film, 0.05W, 24900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR50H2492FRB14 vs RNC50H2492FPB14
RNC50H2492FPRE6 RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 24900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNR50H2492FRB14 vs RNC50H2492FPRE6
RNC50H2492FRBSL Fixed Resistor, Metal Film, 0.05W, 24900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR50H2492FRB14 vs RNC50H2492FRBSL
RNC50H2492FRRSL RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 24900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNR50H2492FRB14 vs RNC50H2492FRRSL
RNR50H2492FSRSL RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 24900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNR50H2492FRB14 vs RNR50H2492FSRSL
RNC50H2492FSRE5 Fixed Resistor, Vishay Intertechnologies RNR50H2492FRB14 vs RNC50H2492FSRE5
RNC50K2492FSRE5 Fixed Resistor, Vishay Intertechnologies RNR50H2492FRB14 vs RNC50K2492FSRE5
RNC50H2492FSBSL RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 24900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNR50H2492FRB14 vs RNC50H2492FSBSL
RNC50H2492FSRE531 Fixed Resistor, Vishay Intertechnologies RNR50H2492FRB14 vs RNC50H2492FSRE531
RNC50H2492FRB14 Fixed Resistor, Metal Film, 0.05W, 24900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNR50H2492FRB14 vs RNC50H2492FRB14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNR50H2492FRB14 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNR50H2492FRB14 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RNR50H2492FRB14 would you like to use for your alert(s)?
  • Please alert me when RNR50H2492FRB14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNR50H2492FRB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNR50H2492FRB14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNR50H2492FRB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNR50H2492FRB14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNR50H2492FRB14 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: