Part Details for RNR50H1211BPRE5 by Vishay Intertechnologies
Overview of RNR50H1211BPRE5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR50H1211BPRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR50H1211BPRE5
|
Avnet Americas | ERC-50 1.21K .1% T-2 RNR50H1211BP RE5 - Tape and Reel (Alt: RNR50H1211BPRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$2.5160 | Buy Now |
Part Details for RNR50H1211BPRE5
RNR50H1211BPRE5 CAD Models
RNR50H1211BPRE5 Part Data Attributes
|
RNR50H1211BPRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR50H1211BPRE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50H1211BPRE5
This table gives cross-reference parts and alternative options found for RNR50H1211BPRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50H1211BPRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC501K2100BHEK500 | Fixed Resistor, Metal Film, 0.1W, 1210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR50H1211BPRE5 vs ERC501K2100BHEK500 |
ERC501K2100BHEA500 | Fixed Resistor, Metal Film, 0.1W, 1210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR50H1211BPRE5 vs ERC501K2100BHEA500 |
RNR50H1211BPR36 | Fixed Resistor, Metal Film, 0.05W, 1210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1211BPRE5 vs RNR50H1211BPR36 |
RNC50H1211BSR36 | Fixed Resistor, Metal Film, 0.05W, 1210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1211BPRE5 vs RNC50H1211BSR36 |
RNC50H1211BSRE6 | Fixed Resistor, Metal Film, 0.05W, 1210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1211BPRE5 vs RNC50H1211BSRE6 |
RNR50H1211BPBSL | Fixed Resistor, Metal Film, 0.05W, 1210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1211BPRE5 vs RNR50H1211BPBSL |
RNR50H1211BPRSL | Fixed Resistor, Metal Film, 0.05W, 1210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1211BPRE5 vs RNR50H1211BPRSL |
RNC50H1211BSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNR50H1211BPRE5 vs RNC50H1211BSRE5 |
RNR50H1211BPB14 | Fixed Resistor, Metal Film, 0.05W, 1210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1211BPRE5 vs RNR50H1211BPB14 |
RNC50H1211BSB14 | Fixed Resistor, Metal Film, 0.05W, 1210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1211BPRE5 vs RNC50H1211BSB14 |