Part Details for RNR50H1000FRBSL by Vishay Dale
Overview of RNR50H1000FRBSL by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR50H1000FRBSL
RNR50H1000FRBSL CAD Models
RNR50H1000FRBSL Part Data Attributes
|
RNR50H1000FRBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR50H1000FRBSL
Vishay Dale
RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50H1000FRBSL
This table gives cross-reference parts and alternative options found for RNR50H1000FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50H1000FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H1000FRR36 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H1000FRBSL vs RNC50H1000FRR36 |
ERC50100R00FHEK500 | Fixed Resistor, Metal Film, 0.1W, 100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR50H1000FRBSL vs ERC50100R00FHEK500 |
RNC50H1000FRBSL | Fixed Resistor, Metal Film, 0.05W, 100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1000FRBSL vs RNC50H1000FRBSL |
RNC50H1000FMB1431 | Fixed Resistor, Metal Film, 0.05W, 100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1000FRBSL vs RNC50H1000FMB1431 |
RNR50H1000FSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNR50H1000FRBSL vs RNR50H1000FSRE5 |
RNC50H1000FSR3831 | Fixed Resistor, | Vishay Intertechnologies | RNR50H1000FRBSL vs RNC50H1000FSR3831 |
RNC50H1000FSRE6 | RESISTOR, METAL FILM, 0.05 W, 1 %, 50 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H1000FRBSL vs RNC50H1000FSRE6 |
RNC50H1000FRRE731 | Fixed Resistor, | Vishay Intertechnologies | RNR50H1000FRBSL vs RNC50H1000FRRE731 |
RNC50H1000FRRE631 | RES,AXIAL,METAL FILM,100 OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR50H1000FRBSL vs RNC50H1000FRRE631 |
RNC50H1000FSM2231 | Fixed Resistor, Metal Film, 0.05W, 100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1000FRBSL vs RNC50H1000FSM2231 |