Part Details for RNN60E4751FPBSL by Vishay Intertechnologies
Overview of RNN60E4751FPBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNN60E4751FPBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNN60E4751FPBSL
|
Avnet Americas | HDN-60 4.75K 1% T-9 RNN60E4751FP BSL - Bulk (Alt: RNN60E4751FPBSL) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$35.7750 / $72.1779 | Buy Now |
Part Details for RNN60E4751FPBSL
RNN60E4751FPBSL CAD Models
RNN60E4751FPBSL Part Data Attributes
|
RNN60E4751FPBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNN60E4751FPBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 4750ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 3.18 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNN60E4751FPBSL
This table gives cross-reference parts and alternative options found for RNN60E4751FPBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNN60E4751FPBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60E4751FMBSL | Fixed Resistor, Metal Film, 0.125W, 4750ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN60E4751FPBSL vs RNR60E4751FMBSL |
RNR60E4751FSBSL1 | Fixed Resistor, Metal Film, 0.125W, 4750ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN60E4751FPBSL vs RNR60E4751FSBSL1 |
RNN60E4751FPRSL | Fixed Resistor, Metal Film, 0.125W, 4750ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN60E4751FPBSL vs RNN60E4751FPRSL |
RNR60E4751FRRSL | Fixed Resistor, Metal Film, 0.125W, 4750ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN60E4751FPBSL vs RNR60E4751FRRSL |
RNR60E4751FPBSL1 | Fixed Resistor, Metal Film, 0.125W, 4750ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN60E4751FPBSL vs RNR60E4751FPBSL1 |
RNR60E4751FSM761 | Fixed Resistor, Metal Film, 0.125W, 4750ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN60E4751FPBSL vs RNR60E4751FSM761 |
RNR60E4751FMBSL1 | Fixed Resistor, Metal Film, 0.125W, 4750ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN60E4751FPBSL vs RNR60E4751FMBSL1 |
RNR60E4751FPBSL | Fixed Resistor, Metal Film, 0.125W, 4750ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN60E4751FPBSL vs RNR60E4751FPBSL |
RNR60E4751FSRSL1 | Fixed Resistor, Metal Film, 0.125W, 4750ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN60E4751FPBSL vs RNR60E4751FSRSL1 |
RNR60E4751FRBSL | Fixed Resistor, Metal Film, 0.125W, 4750ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN60E4751FPBSL vs RNR60E4751FRBSL |