Part Details for RNN55C5111FSM76 by Vishay Intertechnologies
Overview of RNN55C5111FSM76 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNN55C5111FSM76
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNN55C5111FSM76
|
Avnet Americas | Resistor Metal Film 5.11KOhm ±1% 1/8W ±50ppm/°C Axial Leaded Foil Bag - Bulk (Alt: RNN55C5111FSM76) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$22.6395 / $67.1594 | Buy Now |
Part Details for RNN55C5111FSM76
RNN55C5111FSM76 CAD Models
RNN55C5111FSM76 Part Data Attributes
|
RNN55C5111FSM76
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNN55C5111FSM76
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 5110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 2.77 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNN55C5111FSM76
This table gives cross-reference parts and alternative options found for RNN55C5111FSM76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNN55C5111FSM76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55C5111FPBSL65 | Fixed Resistor, Metal Film, 0.1W, 5110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C5111FSM76 vs RNR55C5111FPBSL65 |
RNR55C5111FRM76 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 5110 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNN55C5111FSM76 vs RNR55C5111FRM76 |
RNR55C5111FM | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 5110 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNN55C5111FSM76 vs RNR55C5111FM |
RNR55C5111FMBSL | Fixed Resistor, Metal Film, 0.1W, 5110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C5111FSM76 vs RNR55C5111FMBSL |
RNR55C5111FMM7665 | Fixed Resistor, Metal Film, 0.1W, 5110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C5111FSM76 vs RNR55C5111FMM7665 |
RNR55C5111FPM76 | Fixed Resistor, Metal Film, 0.1W, 5110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C5111FSM76 vs RNR55C5111FPM76 |
RNR55C5111FPRJ7 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 5110 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNN55C5111FSM76 vs RNR55C5111FPRJ7 |
RNR55C5111FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 5110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C5111FSM76 vs RNR55C5111FSBSL65 |
RNR55C5111FPM76 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 5110 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNN55C5111FSM76 vs RNR55C5111FPM76 |
RNR55C5111FRRJ7 | Fixed Resistor, Metal Film, 0.1W, 5110ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNN55C5111FSM76 vs RNR55C5111FRRJ7 |