-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S300CACT-ND
|
DigiKey | RES 300 OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9982 In Stock |
|
$0.0091 / $0.1000 | Buy Now |
DISTI #
RNMF14FTC300R
|
Avnet Americas | Res Metal Film 300 Ohm 1% 1/4W ±50ppm/°C Conformal Axial Thru-Hole T/R - Tape and Reel (Alt: RNMF14FTC300R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0160 / $0.0175 | Buy Now |
DISTI #
708-RNMF14FTC300R
|
Mouser Electronics | Metal Film Resistors - Through Hole 300Ohms 1/4W 50ppm 1% Mini Metal Film RoHS: Compliant | 3204 |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
V72:2272_07108187
|
Arrow Electronics | Res Metal Film 300 Ohm 1% 0.25W(1/4W) ±50ppm/°C AXL T/R RoHS: Compliant Min Qty: 989 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1721 Container: Cut Strips | Americas - 989 |
|
$0.0158 / $0.0935 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks | 0 |
|
$0.0167 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0152 / $0.0179 | Buy Now |
DISTI #
61235026
|
Verical | Res Metal Film 300 Ohm 1% 0.25W(1/4W) ±50ppm/°C AXL T/R RoHS: Compliant Min Qty: 989 Package Multiple: 1 Date Code: 1721 | Americas - 989 |
|
$0.0158 | Buy Now |
|
NAC | RESISTOR, METAL FILM, 1/4W, 300 ohm, 1%, 50 ppm - Mini Metal Film Resistor RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0313 / $0.0420 | Buy Now |
DISTI #
C1S707200514123
|
Chip1Stop | Res Metal Film 300 Ohm 1% 0.25W(1/4W) ±50ppm/C Conformal Coated AXL T/R RoHS: Compliant pbFree: Yes | 989 |
|
$0.0158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNMF14FTC300R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNMF14FTC300R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.44 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RNMF14FTC300R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNMF14FTC300R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNMF14FBC300R | RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 300ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNMF14FTC300R vs RNMF14FBC300R |
RNMF14FAC300R | Fixed Resistor, Metal Film, 0.25W, 300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNMF14FTC300R vs RNMF14FAC300R |
RNMF14FNC300R | Fixed Resistor, Metal Film, 0.25W, 300ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | RNMF14FTC300R vs RNMF14FNC300R |