-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S10CACT-ND
|
DigiKey | RES 10 OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
24925 In Stock |
|
$0.0088 / $0.1000 | Buy Now |
DISTI #
RNMF14FTC10R0
|
Avnet Americas | Res Metal Film 10 Ohm 1% 1/4W ?50ppm/?C Conformal Axial Thru-Hole T/R - Tape and Reel (Alt: RNMF14FTC10R0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.0165 / $0.0175 | Buy Now |
DISTI #
708-RNMF14FTC10R0
|
Mouser Electronics | Metal Film Resistors - Through Hole 10Ohms 1/4W 50 ppm 1% Mini Metal Film RoHS: Compliant | 34152 |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
V72:2272_07108152
|
Arrow Electronics | Res Metal Film 10 Ohm 1% 0.25W(1/4W) ±50ppm/°C AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2101 Container: Cut Strips | Americas - 331 |
|
$0.0168 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks | 0 |
|
$0.0167 | Buy Now |
|
Onlinecomponents.com | Through Hole Resistor - 10 Ohms - ±1% Tolerance - 0.25W - Metal Film - ±50ppm/°C - Axial Package. RoHS: Compliant |
30000 In Stock 15000 Factory Stock |
|
$0.0152 / $0.0179 | Buy Now |
DISTI #
66358260
|
Verical | Res Metal Film 10 Ohm 1% 0.25W(1/4W) ±50ppm/°C AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2233 | Americas - 30000 |
|
$0.0198 / $0.0233 | Buy Now |
DISTI #
27468629
|
Verical | Res Metal Film 10 Ohm 1% 0.25W(1/4W) ±50ppm/°C AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 15000 |
|
$0.0718 | Buy Now |
|
NAC | RESISTOR, METAL FILM, 1/4W, 10 ohm, 1%, 50 ppm - Mini Metal Film Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 15000 |
|
$0.0313 / $0.0420 | Buy Now |
|
Master Electronics | Through Hole Resistor - 10 Ohms - ±1% Tolerance - 0.25W - Metal Film - ±50ppm/°C - Axial Package. RoHS: Compliant |
30000 In Stock 15000 Factory Stock |
|
$0.0152 / $0.0179 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNMF14FTC10R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNMF14FTC10R0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.44 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RNMF14FTC10R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNMF14FTC10R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNMF14FNC10R0 | Fixed Resistor, Metal Film, 0.25W, 10ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | RNMF14FTC10R0 vs RNMF14FNC10R0 |
RNMF14FAC10R0 | Fixed Resistor, Metal Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNMF14FTC10R0 vs RNMF14FAC10R0 |