RNMF12DND127K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Film, 0.53W, 127000ohm, 350V, 0.5% +/-Tol, -100,100ppm/Cel,

Overview of RNMF12DND127K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for RNMF12DND127K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNMF12DND127K by SEI Stackpole Electronics Inc

RNMF12DND127K
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Flame Retardant
JESD-609 Code
e3
Lead Diameter
0.56 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.35 mm
Package Length
6.35 mm
Package Style
Axial
Packing Method
Tape
Rated Power Dissipation (P)
0.53 W
Resistance
127000 Ω
Resistor Type
FIXED RESISTOR
Series
RNMF
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
0.5%
Working Voltage
350 V
Want to compare parts?
  1. RNMF12DND127K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Film, 0.53W, 127000ohm, 350V, 0.5% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for RNMF12DND127K

This table gives cross-reference parts and alternative options found for RNMF12DND127K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNMF12DND127K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNM1/2T1127K0.5%A Fixed Resistor, Metal Film, 0.5W, 127000ohm, 350V, 0.5% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RNMF12DND127K vs RNM1/2T1127K0.5%A
RNMF1/2T1127K0.5%R Fixed Resistor, Metal Film, 0.5W, 127000ohm, 350V, 0.5% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RNMF12DND127K vs RNMF1/2T1127K0.5%R
RNM1/2T1127K0.5%R Fixed Resistor, Metal Film, 0.5W, 127000ohm, 350V, 0.5% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RNMF12DND127K vs RNM1/2T1127K0.5%R
RNMF12DBD127K RESISTOR, METAL FILM, 0.5W, 0.5%, 100ppm, 127000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNMF12DND127K vs RNMF12DBD127K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNMF12DND127K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNMF12DND127K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNMF12DND127K would you like to use for your alert(s)?
  • Please alert me when RNMF12DND127K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNMF12DND127K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNMF12DND127K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNMF12DND127K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNMF12DND127K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNMF12DND127K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: