Part Details for RNMF12 by SEI Stackpole Electronics Inc
Results Overview of RNMF12 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNMF12 Information
RNMF12 by SEI Stackpole Electronics Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RNMF12
RNMF12 CAD Models
RNMF12 Part Data Attributes
|
RNMF12
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNMF12
SEI Stackpole Electronics Inc
RESISTOR, METAL FILM, 0.5 W, 0.1; 0.25; 0.5; 1; 2; 5 %, 25; 50; 100 ppm, 1 ohm - 10000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | FLAME PROOF, PRECISION, RATED AC VOLATGE (V): 350 | |
Manufacturer Series | RNMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK; BULK; TR | |
Rated Temperature | 70 °C | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25; 50; 100 ppm/°C | |
Terminal Shape | WIRE |