RNM14TS2200FK
Akahane Electronics Ind Corp
Description: Fixed Resistor, Metal Film, 0.25W, 220ohm, 250V, 1% +/-Tol, -100,100ppm/Cel,

Overview of RNM14TS2200FK by Akahane Electronics Ind Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RNM14TS2200FK by Akahane Electronics Ind Corp

Part # Manufacturer Description Stock Price Buy
DISTI # C1S177000007208
Chip1Stop 金属皮膜抵抗器 RoHS: Compliant pbFree: Yes Container: Cut Tape 100
  • 50 $0.0358
  • 100 $0.0250
$0.0250 / $0.0358 Buy Now

CAD Models for RNM14TS2200FK by Akahane Electronics Ind Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNM14TS2200FK by Akahane Electronics Ind Corp

RNM14TS2200FK
Akahane Electronics Ind Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AKAHANE ELECTRONICS IND CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Flameproof
Lead Diameter
0.45 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.85 mm
Package Length
3.2 mm
Package Style
Axial
Packing Method
Box
Rated Power Dissipation (P)
0.25 W
Resistance
220 Ω
Resistor Type
FIXED RESISTOR
Series
RNM
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. RNM14TS2200FK
    Akahane Electronics Ind Corp
    Fixed Resistor, Metal Film, 0.25W, 220ohm, 250V, 1% +/-Tol, -100,100ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNM14TS2200FK by Akahane Electronics Ind Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNM14TS2200FK by Akahane Electronics Ind Corp

  • Please alert me when RNM14TS2200FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNM14TS2200FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNM14TS2200FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNM14TS2200FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNM14TS2200FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNM14TS2200FK by Akahane Electronics Ind Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: