There are no models available for this part yet.
Overview of RNM14TS20R0FC by Akahane Electronics Ind Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RNM14TS20R0FC by Akahane Electronics Ind Corp
Part Data Attributes for RNM14TS20R0FC by Akahane Electronics Ind Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
AKAHANE ELECTRONICS IND CORP
|
Reach Compliance Code
|
compliant
|
Construction
|
Flameproof
|
Lead Diameter
|
0.45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.85 mm
|
Package Length
|
3.2 mm
|
Package Style
|
Axial
|
Packing Method
|
Box
|
Rated Power Dissipation (P)
|
0.25 W
|
Resistance
|
20 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for RNM14TS20R0FC
This table gives cross-reference parts and alternative options found for RNM14TS20R0FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNM14TS20R0FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M20FTK5020RTR | Fixed Resistor, Metal Film, 0.25W, 20ohm, 250V, 1% +/-Tol, -50,50ppm/Cel | Firstohm | RNM14TS20R0FC vs M20FTK5020RTR |
RNM14S20R0FC | RES,AXIAL,METAL FILM,20 OHMS,250WV,1% +/-TOL,-50,50PPM TC | Akahane Electronics Ind Corp | RNM14TS20R0FC vs RNM14S20R0FC |
M20FTK5020RTB | Fixed Resistor, Metal Film, 0.25W, 20ohm, 250V, 1% +/-Tol, -50,50ppm/Cel | Firstohm | RNM14TS20R0FC vs M20FTK5020RTB |