RNLB08G0153B0E
Royal Electronic Factory (Thailand) Co Ltd
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 15000ohm, 100V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, SIP

Overview of RNLB08G0153B0E by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RNLB08G0153B0E by Royal Electronic Factory (Thailand) Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 303-RNLB08G0153B0E
Mouser Electronics Resistor Networks & Arrays 200 mW (1/5W) 2% 15K 0
  • 1,000 $0.0440
  • 2,000 $0.0370
  • 10,000 $0.0350
  • 25,000 $0.0340
  • 50,000 $0.0330
$0.0330 / $0.0440 Order Now

CAD Models for RNLB08G0153B0E by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNLB08G0153B0E by Royal Electronic Factory (Thailand) Co Ltd

RNLB08G0153B0E
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Package Description
SIP
Reach Compliance Code
compliant
Construction
Rectangular
Element Power Dissipation
0.2 W
First Element Resistance
15000 Ω
Lead Length
3.3 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
5.08 mm
Package Length
20.4 mm
Package Style
SIP
Package Width
2.5 mm
Packing Method
BULK
Rated Temperature
70 °C
Resistance
15000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
15000 Ω
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
FLAT
Tolerance
2%
Working Voltage
100 V
Want to compare parts?
  1. RNLB08G0153B0E
    Royal Electronic Factory (Thailand) Co Ltd
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 15000ohm, 100V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, SIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNLB08G0153B0E by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNLB08G0153B0E by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of RNLB08G0153B0E would you like to use for your alert(s)?
  • Please alert me when RNLB08G0153B0E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNLB08G0153B0E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNLB08G0153B0E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNLB08G0153B0E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNLB08G0153B0E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNLB08G0153B0E by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: