Part Details for RNL1C182MDS4 by Nichicon Corporation
Overview of RNL1C182MDS4 by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNL1C182MDS4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNL1C182MDS4-ND
|
DigiKey | CAP ALUM POLY 1.8MF 20% 16V TH Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR) |
1200 In Stock |
|
$1.0171 / $3.0600 | Buy Now |
DISTI #
647-RNL1C182MDS4
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16VDC 1800uF 20% N/SQ 2000 hrs RoHS: Compliant | 1187 |
|
$1.0300 / $2.7100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.8670 | Buy Now |