Part Details for RNHT1206BTE4K02 by SEI Stackpole Electronics Inc
Overview of RNHT1206BTE4K02 by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNHT1206BTE4K02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNHT1206BTE4K02TR-ND
|
DigiKey | RES AUTO, 4.02 KOHM, 1206, 0.1%, Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1172 | Buy Now |
DISTI #
RNHT1206BTE4K02
|
Avnet Americas | THIN FILM - AUTOMOTIVE HIGH TERMPERATURE RES AUTO, 4.02 KOHM, 1206, 0.1%, 25 PPM, 0.25W (Alt: RNHT1206BTE4K02) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
708-RNHT1206BTE4K02
|
Mouser Electronics | Thin Film Resistors - SMD 4.02KOhms 1206 25ppm 0.1% HiTemp AEC-Q200 RoHS: Compliant | 0 |
|
$0.1070 / $0.1080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.1039 | Buy Now |