Datasheets
RNF2JND200R by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Film, 2W, 200ohm, 350V, 5% +/-Tol, -100,100ppm/Cel,

Part Details for RNF2JND200R by SEI Stackpole Electronics Inc

Overview of RNF2JND200R by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for RNF2JND200R

RNF2JND200R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNF2JND200R Part Data Attributes

RNF2JND200R SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RNF2JND200R SEI Stackpole Electronics Inc Fixed Resistor, Metal Film, 2W, 200ohm, 350V, 5% +/-Tol, -100,100ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 0.7 mm
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 5 mm
Package Length 15 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Tape
Rated Power Dissipation (P) 2 W
Resistance 200 Ω
Resistor Type FIXED RESISTOR
Series RNF
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 5%
Working Voltage 350 V

Alternate Parts for RNF2JND200R

This table gives cross-reference parts and alternative options found for RNF2JND200R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF2JND200R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PRNF2JTD200R Fixed Resistor, Metal Film, 2W, 200ohm, 350V, 5% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RNF2JND200R vs PRNF2JTD200R
RNF2JBD200R Fixed Resistor, Metal Film, 2W, 200ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNF2JND200R vs RNF2JBD200R
RNF2JAD200R Fixed Resistor, Metal Film, 2W, 200ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNF2JND200R vs RNF2JAD200R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNF2JND200R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNF2JND200R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNF2JND200R would you like to use for your alert(s)?
  • Please alert me when RNF2JND200R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNF2JND200R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNF2JND200R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNF2JND200R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNF2JND200R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNF2JND200R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: