Datasheets
RNF18FTD511R by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Film, 0.125W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for RNF18FTD511R by SEI Stackpole Electronics Inc

Overview of RNF18FTD511R by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for RNF18FTD511R

Part # Distributor Description Stock Price Buy
DISTI # RNF18FTD511R-ND
DigiKey RES 511 OHM 1% 1/8W AXIAL Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0120
$0.0120 Buy Now
DISTI # RNF18FTD511R
Avnet Americas Res Metal Film 511 Ohm 1% 1/8W ?100ppm/?C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNF18FTD511R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RNF18FTD511R
Mouser Electronics Metal Film Resistors - Through Hole RES, MF, 1/8W, 511 ohm, 1%, 100 ppm RoHS: Compliant 0
  • 5,000 $0.0120
$0.0120 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks 0
  • 5,000 $0.0134
$0.0134 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0143
  • 10,000 $0.0133
  • 20,000 $0.0125
  • 40,000 $0.0122
$0.0122 / $0.0143 Buy Now
NAC RESISTOR, METAL FILM, 1/8W, 511 ohm, 1%, 100 ppm - Metal Film Resistor - Standard RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.0330
  • 25,000 $0.0290
  • 125,000 $0.0250
$0.0250 / $0.0330 Buy Now

Part Details for RNF18FTD511R

RNF18FTD511R Part Data Attributes

RNF18FTD511R SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RNF18FTD511R SEI Stackpole Electronics Inc Fixed Resistor, Metal Film, 0.125W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Factory Lead Time 17 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Additional Feature FLAME PROOF, PRECISION
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.45 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 1.8 mm
Package Length 3.3 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR, 12 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 511 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WIRE
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RNF18FTD511R

This table gives cross-reference parts and alternative options found for RNF18FTD511R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF18FTD511R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RNF18FAD511R SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Metal Film, 0.125W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RNF18FTD511R vs RNF18FAD511R
PRNF18FND511R SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Metal Film, 0.125W, 511ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, RNF18FTD511R vs PRNF18FND511R
RNF18FND511R SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Metal Film, 0.125W, 511ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, RNF18FTD511R vs RNF18FND511R
RNF18FBD511R SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Metal Film, 0.125W, 511ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT RNF18FTD511R vs RNF18FBD511R
PRNF18FAD511R SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Metal Film, 0.125W, 511ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, RNF18FTD511R vs PRNF18FAD511R
PRNF18FTD511R SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Metal Film, 0.125W, 511ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, RNF18FTD511R vs PRNF18FTD511R

RNF18FTD511R Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNF18FTD511R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNF18FTD511R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNF18FTD511R would you like to use for your alert(s)?
  • Please alert me when RNF18FTD511R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNF18FTD511R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNF18FTD511R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNF18FTD511R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNF18FTD511R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNF18FTD511R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: