RNF18FTD30K0
SEI Stackpole Electronics Inc
Description: RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 30000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of RNF18FTD30K0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for RNF18FTD30K0 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RNF18FTD30K0CT-ND
DigiKey RES 30K OHM 1% 1/8W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 6117
In Stock
  • 1 $0.1000
  • 10 $0.0870
  • 25 $0.0636
  • 50 $0.0494
  • 100 $0.0336
  • 250 $0.0276
  • 500 $0.0219
  • 1,000 $0.0155
  • 5,000 $0.0120
  • 10,000 $0.0108
  • 25,000 $0.0099
  • 50,000 $0.0093
  • 125,000 $0.0091
$0.0091 / $0.1000 Buy Now
DISTI # RNF18FTD30K0
Avnet Americas Res Metal Film 30kOhm 1% 0.125W ±100ppm/°C Conformal Axial T/R - Tape and Reel (Alt: RNF18FTD30K0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 85000 Factory Stock
  • 5,000 $0.0140
  • 10,000 $0.0138
  • 20,000 $0.0136
  • 30,000 $0.0134
  • 40,000 $0.0132
  • 50,000 $0.0130
  • 500,000 $0.0128
$0.0128 / $0.0140 Buy Now
DISTI # 708-RNF18FTD30K0
Mouser Electronics Metal Film Resistors - Through Hole RES, MF, 1/8W, 30 Kohm, 1%, 100 ppm RoHS: Compliant 0
  • 5,000 $0.0110
  • 10,000 $0.0100
  • 25,000 $0.0090
$0.0090 / $0.0110 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks 0
  • 5,000 $0.0134
$0.0134 Buy Now
Onlinecomponents.com   RoHS: Compliant 85000 Factory Stock
  • 5,000 $0.0143
  • 10,000 $0.0133
  • 20,000 $0.0125
  • 40,000 $0.0122
$0.0122 / $0.0143 Buy Now
DISTI # 27466577
Verical Res Metal Film 30K Ohm 1% 0.125W(1/8W) ±100ppm/°C AXL T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Americas - 105000
  • 5,000 $0.0564
  • 20,000 $0.0515
  • 40,000 $0.0480
  • 60,000 $0.0452
$0.0452 / $0.0564 Buy Now
NAC RESISTOR, METAL FILM, 1/8W, 30 Kohm, 1%, 100 ppm - Metal Film Resistor - Standard RoHS: Compliant Min Qty: 1 Package Multiple: 5000 85000
  • 5,000 $0.0330
  • 25,000 $0.0290
  • 125,000 $0.0250
$0.0250 / $0.0330 Buy Now
Master Electronics   RoHS: Compliant 85000 Factory Stock
  • 5,000 $0.0143
  • 10,000 $0.0133
  • 20,000 $0.0125
  • 40,000 $0.0122
$0.0122 / $0.0143 Buy Now

CAD Models for RNF18FTD30K0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RNF18FTD30K0 by SEI Stackpole Electronics Inc

RNF18FTD30K0
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
FLAME PROOF, PRECISION
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.45 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.8 mm
Package Length
3.3 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR, 12 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
30000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RNF18FTD30K0
    SEI Stackpole Electronics Inc
    RESISTOR, METAL FILM, 0.125W, 1%, 100ppm, 30000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for RNF18FTD30K0

This table gives cross-reference parts and alternative options found for RNF18FTD30K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF18FTD30K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNF18FND30K0 Fixed Resistor, Metal Film, 0.125W, 30000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RNF18FTD30K0 vs RNF18FND30K0
PRNF18FND30K0 Fixed Resistor, Metal Film, 0.125W, 30000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RNF18FTD30K0 vs PRNF18FND30K0
PRNF18FAD30K0 Fixed Resistor, Metal Film, 0.125W, 30000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RNF18FTD30K0 vs PRNF18FAD30K0
RNF18FBD30K0 Fixed Resistor, Metal Film, 0.125W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNF18FTD30K0 vs RNF18FBD30K0

Related Parts for RNF18FTD30K0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNF18FTD30K0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNF18FTD30K0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNF18FTD30K0 would you like to use for your alert(s)?
  • Please alert me when RNF18FTD30K0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNF18FTD30K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNF18FTD30K0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNF18FTD30K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNF18FTD30K0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNF18FTD30K0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: