RNF18FTC150K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Film, 0.125W, 150000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of RNF18FTC150K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for RNF18FTC150K by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RNF18FTC150K-ND
DigiKey RES 150K OHM 1% 1/8W AXIAL Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0167
$0.0167 Buy Now
DISTI # RNF18FTC150K
Avnet Americas Res Metal Film 150K Ohm 1% 1/8W ?50ppm/?C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNF18FTC150K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RNF18FTC150K
Mouser Electronics Metal Film Resistors - Through Hole RES, MF, 1/8W, 150 Kohm, 1%, 50 ppm RoHS: Compliant 0
  • 5,000 $0.0150
  • 10,000 $0.0140
  • 25,000 $0.0130
$0.0130 / $0.0150 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks 0
  • 5,000 $0.0134
$0.0134 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0143
  • 10,000 $0.0133
  • 20,000 $0.0125
  • 40,000 $0.0122
$0.0122 / $0.0143 Buy Now
NAC RESISTOR, METAL FILM, 1/8W, 150 Kohm, 1%, 50 ppm - Metal Film Resistor - Standard RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.0330
  • 25,000 $0.0290
  • 125,000 $0.0250
$0.0250 / $0.0330 Buy Now

CAD Models for RNF18FTC150K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RNF18FTC150K by SEI Stackpole Electronics Inc

RNF18FTC150K
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
FLAME PROOF, PRECISION
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.45 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.8 mm
Package Length
3.3 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR, 12 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
150000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RNF18FTC150K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Film, 0.125W, 150000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for RNF18FTC150K

This table gives cross-reference parts and alternative options found for RNF18FTC150K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF18FTC150K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PRNF18FNC150K Fixed Resistor, Metal Film, 0.125W, 150000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, SEI Stackpole Electronics Inc RNF18FTC150K vs PRNF18FNC150K
PRNF18FAC150K Fixed Resistor, Metal Film, 0.125W, 150000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, SEI Stackpole Electronics Inc RNF18FTC150K vs PRNF18FAC150K
RNF18FAC150K RESISTOR, METAL FILM, 0.125W, 1%, 50ppm, 150000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNF18FTC150K vs RNF18FAC150K
PRNF18FTC150K Fixed Resistor, Metal Film, 0.125W, 150000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, SEI Stackpole Electronics Inc RNF18FTC150K vs PRNF18FTC150K
RNF18FNC150K Fixed Resistor, Metal Film, 0.125W, 150000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, SEI Stackpole Electronics Inc RNF18FTC150K vs RNF18FNC150K
MRA0104150KF50PPMTA Fixed Resistor, Metal Film, 0.125W, 150000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, Ohmite Mfg Co RNF18FTC150K vs MRA0104150KF50PPMTA
RNF18FBC150K Fixed Resistor, Metal Film, 0.125W, 150000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNF18FTC150K vs RNF18FBC150K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNF18FTC150K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNF18FTC150K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNF18FTC150K would you like to use for your alert(s)?
  • Please alert me when RNF18FTC150K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNF18FTC150K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNF18FTC150K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNF18FTC150K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNF18FTC150K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNF18FTC150K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: