Part Details for RNF18BTE825R by SEI Stackpole Electronics Inc
Overview of RNF18BTE825R by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF18BTE825R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNF18BTE825R-ND
|
DigiKey | RES 825 OHM 0.1% 1/8W AXIAL Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2101 | Buy Now |
DISTI #
RNF18BTE825R
|
Avnet Americas | METAL FILM RESISTOR - STANDARD RES, MF, - Tape and Reel (Alt: RNF18BTE825R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2240 | Buy Now |
Part Details for RNF18BTE825R
RNF18BTE825R CAD Models
RNF18BTE825R Part Data Attributes
|
RNF18BTE825R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNF18BTE825R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.125W, 825ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.8 mm | |
Package Length | 3.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNF18BTE825R
This table gives cross-reference parts and alternative options found for RNF18BTE825R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF18BTE825R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNF18BNE825R | Fixed Resistor, Metal Film, 0.125W, 825ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | SEI Stackpole Electronics Inc | RNF18BTE825R vs RNF18BNE825R |
RNF18ATE825R | RESISTOR, METAL FILM, 0.125W, 0.05%, 25ppm, 825ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF18BTE825R vs RNF18ATE825R |
RNF18BAE825R | Fixed Resistor, Metal Film, 0.125W, 825ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF18BTE825R vs RNF18BAE825R |
PRNF18BNE825R | Fixed Resistor, Metal Film, 0.125W, 825ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | SEI Stackpole Electronics Inc | RNF18BTE825R vs PRNF18BNE825R |
MF12F8250BTR | Fixed Resistor, Metal Film, 0.125W, 825ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | RNF18BTE825R vs MF12F8250BTR |
PRNF18BBE825R | Fixed Resistor, Metal Film, 0.125W, 825ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | SEI Stackpole Electronics Inc | RNF18BTE825R vs PRNF18BBE825R |
RNF18AAE825R | Fixed Resistor, Metal Film, 0.125W, 825ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF18BTE825R vs RNF18AAE825R |
RNF18ABE825R | Fixed Resistor, Metal Film, 0.125W, 825ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF18BTE825R vs RNF18ABE825R |
PRNF18AAE825R | Fixed Resistor, Metal Film, 0.125W, 825ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | SEI Stackpole Electronics Inc | RNF18BTE825R vs PRNF18AAE825R |
RNF18ANE825R | Fixed Resistor, Metal Film, 0.125W, 825ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | SEI Stackpole Electronics Inc | RNF18BTE825R vs RNF18ANE825R |