Datasheets
RNF14FTD432K by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Film, 0.25W, 432000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for RNF14FTD432K by SEI Stackpole Electronics Inc

Overview of RNF14FTD432K by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for RNF14FTD432K

Part # Distributor Description Stock Price Buy
DISTI # RNF14FTD432KCT-ND
DigiKey RES 432K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 7015
In Stock
  • 1 $0.1000
  • 10 $0.0560
  • 25 $0.0444
  • 50 $0.0376
  • 100 $0.0318
  • 250 $0.0257
  • 500 $0.0220
  • 1,000 $0.0190
  • 5,000 $0.0137
  • 10,000 $0.0120
  • 15,000 $0.0111
  • 25,000 $0.0101
  • 35,000 $0.0096
  • 50,000 $0.0090
  • 125,000 $0.0088
$0.0088 / $0.1000 Buy Now
DISTI # RNF14FTD432K
Avnet Americas Res Metal Film 432K Ohm 1% 1/4W ?100ppm/?C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNF14FTD432K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0182
  • 10,000 $0.0179
  • 20,000 $0.0177
  • 30,000 $0.0174
  • 40,000 $0.0172
$0.0172 / $0.0182 Buy Now
DISTI # 708-RNF14FTD432K
Mouser Electronics Metal Film Resistors - Through Hole RES, MF, 1/4W, 432 Kohm, 1%, 100 ppm RoHS: Compliant 0
  • 5,000 $0.0120
  • 10,000 $0.0110
  • 25,000 $0.0100
$0.0100 / $0.0120 Order Now
Future Electronics RNF Series 432 kOhm 0.25 W ±1% ±100 ppm/°C Axial Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel 0
Reel
  • 5,000 $0.0185
  • 15,000 $0.0181
  • 25,000 $0.0179
  • 50,000 $0.0176
  • 100,000 $0.0172
$0.0172 / $0.0185 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0186
  • 10,000 $0.0173
  • 20,000 $0.0163
  • 40,000 $0.0159
$0.0159 / $0.0186 Buy Now
NAC RESISTOR, METAL FILM, 1/4W, 432 Kohm, 1%, 100 ppm - Metal Film Resistor - Standard RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.0430
  • 125,000 $0.0370
$0.0370 / $0.0430 Buy Now

Part Details for RNF14FTD432K

RNF14FTD432K Part Data Attributes

RNF14FTD432K SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RNF14FTD432K SEI Stackpole Electronics Inc Fixed Resistor, Metal Film, 0.25W, 432000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Factory Lead Time 17 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Additional Feature FLAME PROOF, PRECISION
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.56 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.35 mm
Package Length 6.35 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR, 12 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 432000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WIRE
Tolerance 1%
Working Voltage 250 V

Alternate Parts for RNF14FTD432K

This table gives cross-reference parts and alternative options found for RNF14FTD432K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF14FTD432K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNF1/4T1432K1%R Fixed Resistor, Metal Film, 0.25W, 432000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNF14FTD432K vs RNF1/4T1432K1%R
RN1/4T1432K1%A Fixed Resistor, Metal Film, 0.25W, 432000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc RNF14FTD432K vs RN1/4T1432K1%A
RNF14FBD432K Fixed Resistor, Metal Film, 0.25W, 432000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNF14FTD432K vs RNF14FBD432K
RN1/4T1432K1%R Fixed Resistor, Metal Film, 0.25W, 432000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc RNF14FTD432K vs RN1/4T1432K1%R
RN1/4T1432K1%T Fixed Resistor, Metal Film, 0.25W, 432000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RNF14FTD432K vs RN1/4T1432K1%T
PRNF14FND432K Fixed Resistor, Metal Film, 0.25W, 432000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RNF14FTD432K vs PRNF14FND432K
RNF14FAD432K Fixed Resistor, Metal Film, 0.25W, 432000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNF14FTD432K vs RNF14FAD432K
PRNF14FAD432K Fixed Resistor, Metal Film, 0.25W, 432000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RNF14FTD432K vs PRNF14FAD432K
RNF14FND432K Fixed Resistor, Metal Film, 0.25W, 432000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RNF14FTD432K vs RNF14FND432K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNF14FTD432K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNF14FTD432K by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNF14FTD432K would you like to use for your alert(s)?
  • Please alert me when RNF14FTD432K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNF14FTD432K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNF14FTD432K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNF14FTD432K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNF14FTD432K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNF14FTD432K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: