RNF14FTD25R2
SEI Stackpole Electronics Inc
Description: RES 25.2 OHM 1/4W 1% AXIAL

Overview of RNF14FTD25R2 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for RNF14FTD25R2 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RNF14FTD25R2-ND
DigiKey RES 25.2 OHM 1% 1/4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0120
$0.0120 Buy Now
DISTI # RNF14FTD25R2
Avnet Americas Res Metal Film 25.2Ohm 1% 1/4W ±100ppm/°C Conformal Axial T/R - Tape and Reel (Alt: RNF14FTD25R2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0182
  • 10,000 $0.0179
  • 20,000 $0.0177
  • 30,000 $0.0174
  • 40,000 $0.0172
  • 50,000 $0.0169
  • 500,000 $0.0166
$0.0166 / $0.0182 Buy Now
DISTI # 708-RNF14FTD25R2
Mouser Electronics Metal Film Resistors - Through Hole RES, MF, 1/4W, 25.2 ohm, 1%, 100 ppm RoHS: Compliant 0
  • 5,000 $0.0160
$0.0160 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks 0
  • 5,000 $0.0174
$0.0174 Buy Now
Onlinecomponents.com Res Metal Film 25.2 Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R RoHS: Compliant 0
  • 5,000 $0.0186
  • 10,000 $0.0173
  • 20,000 $0.0163
  • 40,000 $0.0159
$0.0159 / $0.0186 Buy Now
NAC RESISTOR, METAL FILM, 1/4W, 25.2 ohm, 1%, 100 ppm - Metal Film Resistor - Standard RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.0430
  • 125,000 $0.0370
$0.0370 / $0.0430 Buy Now

CAD Models for RNF14FTD25R2 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RNF14FTD25R2 by SEI Stackpole Electronics Inc

RNF14FTD25R2
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
FLAME PROOF, PRECISION
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.35 mm
Package Length
6.35 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
25.2 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. RNF14FTD25R2
    SEI Stackpole Electronics Inc
    RES 25.2 OHM 1/4W 1% AXIAL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNF14FTD25R2 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNF14FTD25R2 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNF14FTD25R2 would you like to use for your alert(s)?
  • Please alert me when RNF14FTD25R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNF14FTD25R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNF14FTD25R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNF14FTD25R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNF14FTD25R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNF14FTD25R2 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: