-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 130000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNF14FTD130KCT-ND
|
DigiKey | RES 130K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
20220 In Stock |
|
$0.0088 / $0.1000 | Buy Now |
DISTI #
RNF14FTD130K
|
Avnet Americas | Res Metal Film 130K Ohm 1% 1/4W ?100ppm/?C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNF14FTD130K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0169 / $0.0182 | Buy Now |
DISTI #
708-RNF14FTD130K
|
Mouser Electronics | Metal Film Resistors - Through Hole 130KOhms 1/4W 100ppm 1% Std Metal Film RoHS: Compliant | 0 |
|
$0.0100 / $0.1000 | Order Now |
DISTI #
V72:2272_07132161
|
Arrow Electronics | Res Metal Film 130K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1543 Container: Cut Strips | Americas - 52 |
|
$0.0015 / $0.0040 | Buy Now |
|
Future Electronics | RNF Series 0.25 W 130 kOhm ±1 % ±25 ppm/°C General Purpose Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 5000Reel |
|
$0.0172 / $0.0185 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0159 / $0.0186 | Buy Now |
|
NAC | RESISTOR, METAL FILM, 1/4W, 130 Kohm, 1%, 100 ppm - Metal Film Resistor - Standard RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0370 / $0.0430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNF14FTD130K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNF14FTD130K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 130000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.56 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.35 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for RNF14FTD130K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF14FTD130K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNF1/4T1130K1%R | Fixed Resistor, Metal Film, 0.25W, 130000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF14FTD130K vs RNF1/4T1130K1%R |
PRNF14FBD130K | Fixed Resistor, Metal Film, 0.25W, 130000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNF14FTD130K vs PRNF14FBD130K |
RN1/4T1130K1%A | Fixed Resistor, Metal Film, 0.25W, 130000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | RNF14FTD130K vs RN1/4T1130K1%A |
PRNF14FAD130K | Fixed Resistor, Metal Film, 0.25W, 130000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNF14FTD130K vs PRNF14FAD130K |
PRNF14FTD130K | Fixed Resistor, Metal Film, 0.25W, 130000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNF14FTD130K vs PRNF14FTD130K |
RN1/4T1130K1%T | Fixed Resistor, Metal Film, 0.25W, 130000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNF14FTD130K vs RN1/4T1130K1%T |
RNF14FBD130K | Fixed Resistor, Metal Film, 0.25W, 130000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF14FTD130K vs RNF14FBD130K |
RN1/4T1130K1%R | Fixed Resistor, Metal Film, 0.25W, 130000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | RNF14FTD130K vs RN1/4T1130K1%R |
RNF14FAD130K | Fixed Resistor, Metal Film, 0.25W, 130000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF14FTD130K vs RNF14FAD130K |
RNF14FND130K | Fixed Resistor, Metal Film, 0.25W, 130000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNF14FTD130K vs RNF14FND130K |