Datasheets
RNF14FBC24R3 by: SEI Stackpole Electronics Inc

Fixed Resistor, Metal Film, 0.25W, 24.3ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for RNF14FBC24R3 by SEI Stackpole Electronics Inc

Overview of RNF14FBC24R3 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for RNF14FBC24R3

Part # Distributor Description Stock Price Buy
DISTI # 738-RNF14FBC24R3-ND
DigiKey RES 24.3 OHM 1% 1/4W AXIAL Min Qty: 1000 Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $0.0273
$0.0273 Buy Now
DISTI # RNF14FBC24R3
Avnet Americas Res Metal Film 24.3 Ohm 1% 1/4W ?50ppm/?C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RNF14FBC24R3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 708-RNF14FBC24R3
Mouser Electronics Metal Film Resistors - Through Hole RES, MF, 1/4W, 24.3 ohm, 1%, 50 ppm RoHS: Compliant 0
  • 1,000 $0.0270
  • 2,000 $0.0240
  • 5,000 $0.0220
  • 10,000 $0.0210
$0.0210 / $0.0270 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks 0
  • 1,000 $0.0200
$0.0200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.0224
  • 2,000 $0.0213
  • 4,000 $0.0202
  • 8,000 $0.0192
$0.0192 / $0.0224 Buy Now
NAC RESISTOR, METAL FILM, 1/4W, 24.3 ohm, 1%, 50 ppm - Metal Film Resistor - Standard RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $0.0500
  • 5,000 $0.0430
  • 25,000 $0.0375
$0.0375 / $0.0500 Buy Now

Part Details for RNF14FBC24R3

RNF14FBC24R3 Part Data Attributes

RNF14FBC24R3 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RNF14FBC24R3 SEI Stackpole Electronics Inc Fixed Resistor, Metal Film, 0.25W, 24.3ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Factory Lead Time 17 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Additional Feature FLAME PROOF, PRECISION
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.56 mm
Lead Length 28 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.35 mm
Package Length 6.35 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 24.3 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WIRE
Tolerance 1%
Working Voltage 250 V