-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNF14DBC10K0 by SEI Stackpole Electronics Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-RNF14DBC10K0-ND
|
DigiKey | RES 10K OHM 0.5% 1/4W AXIAL Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0309 | Buy Now |
DISTI #
RNF14DBC10K0
|
Avnet Americas | Res Metal Film 10K Ohm 0.5% 1/4W ?50ppm/?C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RNF14DBC10K0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0246 / $0.0293 | Buy Now |
DISTI #
708-RNF14DBC10K0
|
Mouser Electronics | Metal Film Resistors - Through Hole RES, MF, 1/4W, 10 Kohm, 0.5%, 50 ppm RoHS: Compliant | 0 |
|
$0.0240 / $0.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0256 / $0.0299 | Buy Now |
|
NAC | RESISTOR, METAL FILM, 1/4W, 10 Kohm, 0.5%, 50 ppm - Metal Film Resistor - Standard RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0500 / $0.0670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNF14DBC10K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNF14DBC10K0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.56 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.35 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for RNF14DBC10K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF14DBC10K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNF14DNC10K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.5% +/-Tol, -50,50ppm/Cel, | RNF14DBC10K0 vs RNF14DNC10K0 |
RNF1/4T210K0.5%T | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.5% +/-Tol, -50,50ppm/Cel | RNF14DBC10K0 vs RNF1/4T210K0.5%T |
PRNF14DNC10K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.5% +/-Tol, -50,50ppm/Cel, | RNF14DBC10K0 vs PRNF14DNC10K0 |
RN1/4T210K0.5%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.5% +/-Tol, -50,50ppm/Cel, | RNF14DBC10K0 vs RN1/4T210K0.5%R |
NMR25D1002TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNF14DBC10K0 vs NMR25D1002TRF |
RN55C1002D | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.5% +/-Tol, -50,50ppm/Cel, | RNF14DBC10K0 vs RN55C1002D |
NMR25D1002TR | NIC Components Corp | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.5% +/-Tol, -50,50ppm/Cel, | RNF14DBC10K0 vs NMR25D1002TR |
RNF14DTC10K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNF14DBC10K0 vs RNF14DTC10K0 |