Datasheets
RNF14BAS100K by: SEI Stackpole Electronics Inc

Fixed Resistor

Part Details for RNF14BAS100K by SEI Stackpole Electronics Inc

Overview of RNF14BAS100K by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for RNF14BAS100K

Part # Distributor Description Stock Price Buy
DISTI # RNF14BAS100K-ND
DigiKey RES 100K OHM 0.1% 1/4W AXIAL Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 2,000 $0.5252
$0.5252 Buy Now
DISTI # RNF14BAS100K
Avnet Americas Res Metal Film 100kOhm 0.1% 1/4W ±15ppm/°C Conformal Axial Ammo Pack - Ammo Pack (Alt: RNF14BAS100K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 500 $1.3000
  • 1,000 $0.8000
  • 1,500 $0.6330
  • 2,000 $0.6210
$0.6210 / $1.3000 Buy Now
NAC Fixed Resistor RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack 0
  • 2,000 $0.7273
  • 10,000 $0.6667
  • 20,000 $0.6154
$0.6154 / $0.7273 Buy Now

Part Details for RNF14BAS100K

RNF14BAS100K Part Data Attributes:

RNF14BAS100K SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RNF14BAS100K SEI Stackpole Electronics Inc Fixed Resistor
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Samacsys Manufacturer Stackpole Electronics, Inc.
Additional Feature FLAME PROOF, PRECISION
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.35 mm
Package Length 6.35 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method AMMO PACK
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 100000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 15 ppm/°C
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 250 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNF14BAS100K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNF14BAS100K by SEI Stackpole Electronics Inc

  • Please alert me when RNF14BAS100K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RNF14BAS100K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNF14BAS100K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RNF14BAS100K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNF14BAS100K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNF14BAS100K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: