There are no models available for this part yet.
Overview of RNF14AAC127R by SEI Stackpole Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for RNF14AAC127R by SEI Stackpole Electronics Inc
Part Data Attributes for RNF14AAC127R by SEI Stackpole Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STACKPOLE ELECTRONICS INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
FLAME PROOF, PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.56 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.35 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
127 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.05%
|
Working Voltage
|
250 V
|
Alternate Parts for RNF14AAC127R
This table gives cross-reference parts and alternative options found for RNF14AAC127R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF14AAC127R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNF14ABC127R | Fixed Resistor, Metal Film, 0.25W, 127ohm, 250V, 0.05% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF14AAC127R vs RNF14ABC127R |
PRNF14ATC127R | Fixed Resistor, Metal Film, 0.25W, 127ohm, 250V, 0.05% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | RNF14AAC127R vs PRNF14ATC127R |
RNF1/4T21270.1%A | Fixed Resistor, Metal Film, 0.25W, 127ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF14AAC127R vs RNF1/4T21270.1%A |
RNF14BAC127R | Fixed Resistor, Metal Film, 0.25W, 127ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF14AAC127R vs RNF14BAC127R |
RN1/4T21270.1%R | Fixed Resistor, Metal Film, 0.25W, 127ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | RNF14AAC127R vs RN1/4T21270.1%R |
RNF14BNC127R | Fixed Resistor, Metal Film, 0.25W, 127ohm, 250V, 0.1% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | RNF14AAC127R vs RNF14BNC127R |
RNF14ATC127R | Fixed Resistor, Metal Film, 0.25W, 127ohm, 250V, 0.05% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF14AAC127R vs RNF14ATC127R |
RN1/4T21270.1%A | Fixed Resistor, Metal Film, 0.25W, 127ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | RNF14AAC127R vs RN1/4T21270.1%A |
RNF1/4T21270.1%R | Fixed Resistor, Metal Film, 0.25W, 127ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF14AAC127R vs RNF1/4T21270.1%R |
PRNF14BAC127R | Fixed Resistor, Metal Film, 0.25W, 127ohm, 250V, 0.1% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | RNF14AAC127R vs PRNF14BAC127R |