Part Details for RNF12GTD27R0 by SEI Stackpole Electronics Inc
Overview of RNF12GTD27R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF12GTD27R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNF12GTD27R0-ND
|
DigiKey | RES 27 OHM 2% 1/2W AXIAL Min Qty: 2500 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0300 | Buy Now |
Part Details for RNF12GTD27R0
RNF12GTD27R0 CAD Models
RNF12GTD27R0 Part Data Attributes
|
RNF12GTD27R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNF12GTD27R0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.5W, 27ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.75 mm | |
Package Length | 8.75 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for RNF12GTD27R0
This table gives cross-reference parts and alternative options found for RNF12GTD27R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF12GTD27R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNF12GAD27R0 | Fixed Resistor, Metal Film, 0.5W, 27ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF12GTD27R0 vs RNF12GAD27R0 |
PRNF12GAD27R0 | Fixed Resistor, Metal Film, 0.5W, 27ohm, 350V, 2% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNF12GTD27R0 vs PRNF12GAD27R0 |
PRNF12GND27R0 | Fixed Resistor, Metal Film, 0.5W, 27ohm, 350V, 2% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNF12GTD27R0 vs PRNF12GND27R0 |
RNF12GND27R0 | Fixed Resistor, Metal Film, 0.5W, 27ohm, 350V, 2% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNF12GTD27R0 vs RNF12GND27R0 |
PRNF12GTD27R0 | Fixed Resistor, Metal Film, 0.5W, 27ohm, 350V, 2% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RNF12GTD27R0 vs PRNF12GTD27R0 |