RNF12FTD82K5
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Film, 0.5W, 82500ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of RNF12FTD82K5 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for RNF12FTD82K5 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RNF12FTD82K5-ND
DigiKey RES 82.5K OHM 1% 1/2W AXIAL Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.0283
$0.0283 Buy Now
DISTI # RNF12FTD82K5
Avnet Americas Res Metal Film 82.5K Ohm 1% 1/2W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNF12FTD82K5) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RNF12FTD82K5
Mouser Electronics Metal Film Resistors - Through Hole RES, MF, 1/2W, 82.5 Kohm, 1%, 100 ppm RoHS: Compliant 0
  • 2,500 $0.0280
  • 25,000 $0.0270
$0.0270 / $0.0280 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks 0
  • 2,500 $0.0267
$0.0267 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2,500 $0.0286
  • 5,000 $0.0267
  • 10,000 $0.0250
  • 20,000 $0.0244
$0.0244 / $0.0286 Buy Now
NAC RESISTOR, METAL FILM, 1/2W, 82.5 Kohm, 1%, 100 ppm - Metal Film Resistor - Standard RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 0
  • 2,500 $0.0670
  • 12,500 $0.0570
  • 62,500 $0.0500
$0.0500 / $0.0670 Buy Now

CAD Models for RNF12FTD82K5 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RNF12FTD82K5 by SEI Stackpole Electronics Inc

RNF12FTD82K5
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
FLAME PROOF, PRECISION
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.65 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.75 mm
Package Length
8.75 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR, 12 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
82500 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. RNF12FTD82K5
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Film, 0.5W, 82500ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for RNF12FTD82K5

This table gives cross-reference parts and alternative options found for RNF12FTD82K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF12FTD82K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNF12FND82K5 Fixed Resistor, Metal Film, 0.5W, 82500ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RNF12FTD82K5 vs RNF12FND82K5
PRNF12FAD82K5 Fixed Resistor, Metal Film, 0.5W, 82500ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RNF12FTD82K5 vs PRNF12FAD82K5
PRNF12FBD82K5 Fixed Resistor, Metal Film, 0.5W, 82500ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RNF12FTD82K5 vs PRNF12FBD82K5
RNF12FAD82K5 Fixed Resistor, Metal Film, 0.5W, 82500ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNF12FTD82K5 vs RNF12FAD82K5
RN60D8252F Fixed Resistor, Metal Film, 0.5W, 82500ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RNF12FTD82K5 vs RN60D8252F
RNF12FBD82K5 Fixed Resistor, Metal Film, 0.5W, 82500ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT SEI Stackpole Electronics Inc RNF12FTD82K5 vs RNF12FBD82K5
PRNF12FND82K5 Fixed Resistor, Metal Film, 0.5W, 82500ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RNF12FTD82K5 vs PRNF12FND82K5
PRNF12FTD82K5 Fixed Resistor, Metal Film, 0.5W, 82500ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, SEI Stackpole Electronics Inc RNF12FTD82K5 vs PRNF12FTD82K5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNF12FTD82K5 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNF12FTD82K5 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNF12FTD82K5 would you like to use for your alert(s)?
  • Please alert me when RNF12FTD82K5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNF12FTD82K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNF12FTD82K5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNF12FTD82K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNF12FTD82K5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNF12FTD82K5 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: