Part Details for RNF1/8T2-22.1K-1%R by SEI Stackpole Electronics Inc
Overview of RNF1/8T2-22.1K-1%R by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF1/8T2-22.1K-1%R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 PPM, 22.1K OHM, THROUGH HOLE MOUNT, LEAD FREE | 3212 |
|
$0.0270 / $0.0600 | Buy Now |