Part Details for RNF-3000-9/3-2-SP by TE Connectivity
Overview of RNF-3000-9/3-2-SP by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for RNF-3000-9/3-2-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M8183
|
Newark | Rnf-3000-9/3-2-Sp |Raychem Te Connectivity RNF-3000-9/3-2-SP RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.1400 | Buy Now |
DISTI #
RNF-3000-9/3-2-SP-01-ND
|
DigiKey | HEAT SHRINK TUBING 1=1M Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
RNF-3000-9/3-2-SP-150-ND
|
DigiKey | HEATSHRINK 0.354" RED Min Qty: 3000 Lead time: 37 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.0894 | Buy Now |
DISTI #
650-RNF30009/3-2-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 9/3MM RD PRICE PER METER RoHS: Compliant | 0 |
|
$2.6100 / $2.6200 | Order Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyolefin Red Thin Spool RoHS: Compliant | 0 |
|
$2.1400 / $6.0200 | Buy Now |
DISTI #
RYCRNF-3000-9/3-2-SP
|
Interstate Connecting Components | 5677654001 1194500-7 | 0 |
|
$2.4582 | Buy Now |
DISTI #
000000000001103338
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 9/3MM RD PRICE PER METER | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing ST Polyolefin Red Thin Spool RoHS: Compliant | 0 |
|
$2.1400 / $6.0200 | Buy Now |