Part Details for RNF-3000-6/2-2-STK by TE Connectivity
Overview of RNF-3000-6/2-2-STK by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for RNF-3000-6/2-2-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1935
|
Newark | Heat-Shrink Tubing, 3:1, Red, 6Mm Rohs Compliant: Yes |Raychem Te Connectivity RNF-3000-6/2-2-STK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 431 |
|
$1.0900 / $1.9400 | Buy Now |
DISTI #
RNF-3000-6/2-2-STK-ND
|
DigiKey | HEATSHRINK 0.236" X 4' RED Min Qty: 1800 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1456 | Buy Now |
|
Onlinecomponents.com | RNF-3000-6/2-2-STK RoHS: Compliant | 0 |
|
$1.1100 / $2.3200 | Buy Now |
DISTI #
77322474
|
Verical | Heat Shrink Tubing ST Polyolefin Red Thin Stick RoHS: Compliant Min Qty: 60 Package Multiple: 60 | Americas - 900 |
|
$1.4965 / $1.9552 | Buy Now |
DISTI #
77359216
|
Verical | Heat Shrink Tubing ST Polyolefin Red Thin Stick RoHS: Compliant Min Qty: 30 Package Multiple: 6 | Americas - 414 |
|
$2.3940 / $2.9120 | Buy Now |
DISTI #
RNF-3000-6/2-2-STK
|
TME | Heat shrink sleeve, glueless, 3: 1, 6mm, L: 1.2m, red, polyolefine Min Qty: 6 | 414 |
|
$1.9100 / $2.4500 | Buy Now |
DISTI #
RYCRNF-3000-6/2-2-STK
|
Interstate Connecting Components | 0 |
|
$1.2024 / $1.3330 | Buy Now | |
DISTI #
000000000002767297
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 6/2MM RD PRICE PER METER | 0 |
|
Buy Now | |
DISTI #
C1S616500053668
|
Chip1Stop | Heat Shrink Tubing ST Polyolefin Red Thin Stick RoHS: Not Compliant pbFree: No | 942 |
|
$1.5200 / $1.9500 | Buy Now |
DISTI #
RNF-3000-6/2-2-STK
|
FDH Electronics | Wire Management Min Qty: 1 | 5 |
|
$4.8280 / $7.0000 | Buy Now RFQ |