Part Details for RNF-3000-6/2-X-SP by TE Connectivity
Overview of RNF-3000-6/2-X-SP by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNF-3000-6/2-X-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M8175
|
Newark | Heat Shrink Tubing, 6Mm, Clear, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.236", I.d. Supplied - Metric:6Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:4Ft, Length - Metric:1.2M, I.d. Recovered Max - Imperial:0.079"rohs Compliant: Yes |Raychem Te Connectivity RNF-3000-6/2-X-SP Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$1.9200 | Buy Now |
DISTI #
RNF-3000-6/2-X-SP-150-ND
|
DigiKey | HEATSHRINK 0.236" CLEAR Min Qty: 150 Lead time: 19 Weeks Container: Spool |
1050 In Stock |
|
$1.6494 / $1.9481 | Buy Now |
DISTI #
484-RNF-3000-6/2-X-SP-DS-ND
|
DigiKey | HEATSHRINK 0.236" CLEAR METER Min Qty: 1 Lead time: 1 Weeks Container: Digi-Spool®, Continuous Spool |
565 In Stock |
|
$2.8206 / $4.7000 | Buy Now |
DISTI #
RNF-3000-6/2-X-SP-01-ND
|
DigiKey | HEAT SHRINK TUBING 1=1M Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$2.2961 / $3.8300 | Buy Now |
DISTI #
5677924005
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Clear Spool - Cable Rools/Shrink Tubing (Alt: 5677924005) RoHS: Compliant Min Qty: 3000 Package Multiple: 150 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$1.5945 / $1.8002 | Buy Now |
DISTI #
650-RNF30006/2-X-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 6/2MM CL PRICE PER METER RoHS: Compliant | 0 |
|
$1.6400 / $1.6800 | Order Now |
|
Onlinecomponents.com | Heat Shrink Tubing St Irradiated Modified Polyolefin Clear Thin RoHS: Compliant |
300 In Stock 3000 On Order |
|
$1.5900 / $1.9200 | Buy Now |
DISTI #
5677924005
|
TTI | Other Tools RNF-3000-6/2-X-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Spool |
Americas - 1200 In Stock |
|
$1.5700 / $1.9200 | Buy Now |
DISTI #
RNF-3000-6/2-X-SP
|
TME | Heat shrink sleeve, glueless, 3: 1, 6mm, transparent, polyolefine Min Qty: 150 | 450 |
|
$1.4400 / $1.8500 | Buy Now |
DISTI #
RYCRNF-3000-6/2-X-SP
|
Interstate Connecting Components | 5677924005 9-1194509-9 | 0 |
|
$1.8411 / $1.9192 | Buy Now |