Part Details for RNF-3000-6/2-8-SP by TE Connectivity
Overview of RNF-3000-6/2-8-SP by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for RNF-3000-6/2-8-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7332
|
Newark | Rnf-3000-6/2-8-Sp |Raychem Te Connectivity RNF-3000-6/2-8-SP RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 / $4.8300 | Buy Now |
DISTI #
2266-RNF-3000-6/2-8-SPTR-ND
|
DigiKey | HEATSHRINK 0.236" GRAY Min Qty: 150 Lead time: 24 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1050 In Stock |
|
$2.5700 / $2.6700 | Buy Now |
DISTI #
A119822-01-ND
|
DigiKey | HEAT SHRINK 1=1M Lead time: 17 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
A119822-150-ND
|
DigiKey | HEATSHRINK 0.236" GRAY Min Qty: 150 Lead time: 24 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.2326 | Buy Now |
DISTI #
650-RNF-3000-62-8-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RNF-3000-6/2-8-SP PRICE PER METER RoHS: Compliant | 0 |
|
$2.2900 | Order Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Cross Linked Polyolefin Gray Thin Spool RoHS: Compliant |
1050 Partner Stock |
|
$2.3200 / $2.5400 | Buy Now |
DISTI #
50854701
|
Verical | Heat Shrink Tubing ST Cross Linked Polyolefin Gray Thin Spool RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 1050 |
|
$2.4100 / $2.5000 | Buy Now |
DISTI #
RYCRNF-3000-6/2-8-SP
|
Interstate Connecting Components | 5522244003 | 0 |
|
$2.6266 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Cross Linked Polyolefin Gray Thin Spool RoHS: Compliant |
1050 Partner Stock |
|
$2.3200 / $2.5400 | Buy Now |