There are no models available for this part yet.
Overview of RNF-3000-3/1-0-STK by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNF-3000-3/1-0-STK by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AH1922
|
Newark | Heat-Shrink Tubing, 3:1, Blk, 3Mm Rohs Compliant: Yes |Raychem Te Connectivity RNF-3000-3/1-0-STK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3872 |
|
$1.7800 / $3.0600 | Buy Now | |
DISTI #
RNF-3000-3/1-0-STK-ND
|
DigiKey | HEATSHRINK 0.118" X 4' BLACK Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | Heat Shrinkable Tubing and Caps RoHS: Compliant |
435 Partner Stock |
|
$1.2400 / $1.7100 | Buy Now | ||
DISTI #
5677562009
|
TTI | Other Tools RNF-3000-3/1-0-STK Min Qty: 4200 Package Multiple: 60 Container: Stick | Americas - 0 |
|
$0.8700 | Buy Now | |
DISTI #
RNF-3000-3/1-0-STK
|
TME | Heat shrink sleeve, glueless, 3: 1, 3mm, L: 1.2m, black, polyolefine Min Qty: 6 | 351 |
|
$1.0800 / $1.5500 | Buy Now | |
DISTI #
RYCRNF-3000-3/1-0-STK
|
Interstate Connecting Components | RNF-3000-3/1-0-STK | 0 |
|
Buy Now | ||
DISTI #
TE Connectivity RNF-3000-3/1-0-STK
|
PEI Genesis | HEAT SHRINK TUBE SINGLE WALL | 435 |
|
Buy Now | ||
DISTI #
000000000001103314
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 3/1MM BK PRICE PER METER | 0 |
|
Buy Now | ||
Master Electronics | Heat Shrinkable Tubing and Caps RoHS: Compliant |
435 Partner Stock |
|
$1.2400 / $1.7100 | Buy Now |
CAD Models for RNF-3000-3/1-0-STK by TE Connectivity
Part Data Attributes for RNF-3000-3/1-0-STK by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|